- Home ›
- All Products›
- M6-30-428-CALI
Brady
M6-30-428-CALI
Metallized Matte Gray Polyester CALIBRATION Labels 1.5 in H x 0.75 in W Green on Gray RL/250
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Metallized Matte Gray Polyester CALIBRATION Labels 1.5 in H x 0.75 in W Green on Gray RL/250
Search Keywords: M630428CALI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-30-428-CALI
-
Alias/AKA:174268
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-30-428-CALI RoHS compliant?
Yes, M6-30-428-CALI is RoHS compliant.
What is the lead time for M6-30-428-CALI?
The standard lead time for M6-30-428-CALI is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26