- Home ›
- All Products›
- M6-2-727
Description
+
Heat Resistant Polyimide Labels 0.25 in H x 2 in W WT RL/100
Search Keywords: M62727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-2-727
-
Alias/AKA:173777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.