- Home ›
- All Products›
- M6-250-175-342-YL
Brady
M6-250-175-342-YL
PermaSleeve® Heat-Shrink Labels 0.25 in Dia Yellow 1.75 in RL/100
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
PermaSleeve® Heat-Shrink Labels 0.25 in Dia Yellow 1.75 in RL/100
Search Keywords: M6250175342YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-250-175-342-YL
-
Alias/AKA:173638
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-250-175-342-YL RoHS compliant?
Yes, M6-250-175-342-YL is RoHS compliant.
What is the lead time for M6-250-175-342-YL?
The standard lead time for M6-250-175-342-YL is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26