- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M6-250-175-342-WT
Description
+
PermaSleeve® Heat-Shrink Labels 0.25 in Dia WT 1.75 in RL/100
Search Keywords: M6250175342WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-250-175-342-WT
-
Alias/AKA:173637
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Rolls
Ships today, if you order in
9 Weeks
can ship
8/12/26
CUSTOMERS
ALSO BOUGHT