Image is representational - see manufacturer specifications

Brady Authorized Distributor

M6-250-1-342-WT

PermaSleeve® Heat-Shrink Labels 0.25 in Dia WT 1 in RL/100

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance
Description +
PermaSleeve® Heat-Shrink Labels 0.25 in Dia WT 1 in RL/100
Search Keywords: M62501342WT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: M6-250-1-342-WT
Alias/AKA: 173643
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8443992550
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M6-250-1-342-WT RoHS compliant?
Yes, M6-250-1-342-WT is RoHS compliant.
What is the lead time for M6-250-1-342-WT?
The standard lead time for M6-250-1-342-WT is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17 Rolls
Can Ship immediately
On Order:
20   can ship 6/28/27
33 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$101.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!