- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- M6-2-425-FP
Description
+
T-Flag or P-Flag Matte Polypropylene Labels 1 in H x 1.75 in W WT RL/100
Search Keywords: M62425FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-2-425-FP
-
Alias/AKA:173958
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15 Rolls
Ships today, if you order in
9 Weeks
can ship
7/13/26