- Home ›
- All Products›
- M6-213-427-RO
Description
+
Self-Laminating Vinyl Wrap Around Labels 4.375 in H x 1.5 in W WT, Clear RL/50
Search Keywords: M6213427RO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-213-427-RO
-
Alias/AKA:174172
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26