- Home ›
- All Products›
- M6-187-1-342-GY
Brady
M6-187-1-342-GY
PermaSleeve Heat-Shrink Labels 0.187 in Dia Gray 1 in RL/1
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
PermaSleeve Heat-Shrink Labels 0.187 in Dia Gray 1 in RL/1
Search Keywords: M61871342GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-187-1-342-GY
-
Alias/AKA:176282
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-187-1-342-GY RoHS compliant?
Yes, M6-187-1-342-GY is RoHS compliant.
What is the lead time for M6-187-1-342-GY?
The standard lead time for M6-187-1-342-GY is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26