- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M6-1-8425-FP
Description
+
P-Flag Gloss Polypropylene Labels 0.788 in H x 1.18 in W WT RL/250
Search Keywords: M618425FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-1-8425-FP
-
Alias/AKA:174382
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Rolls
Can Ship immediately
Manufacturer Stock:
38 Rolls
can ship
9 Weeks
can ship
8/11/26