- Home ›
- All Products›
- M6-17-432
Description
+
Aggressive Adhesive Multi-Purpose Clear Polyester Lbls 0.5 in H x 1 in W RL/500
Search Keywords: M617432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-17-432
-
Alias/AKA:173728
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26