- Home ›
- All Products›
- M6-144-145FR-GY
Brady
M6-144-145FR-GY
Fire Retardant Oval Tags Polyethylene 1.206 in H x 0.758 in W Gray Box of 100
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Fire Retardant Oval Tags Polyethylene 1.206 in H x 0.758 in W Gray Box of 100
Search Keywords: M6144145FRGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-144-145FR-GY
-
Alias/AKA:173483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-144-145FR-GY RoHS compliant?
Yes, M6-144-145FR-GY is RoHS compliant.
What is the lead time for M6-144-145FR-GY?
The standard lead time for M6-144-145FR-GY is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/29/26