- Home ›
- All Products›
- M6-13-724
Brady
M6-13-724
Matte Amber Ultra Heat Resistant Polyimide Lbls 0.25" H x 0.9" W Amber RL/750
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Matte Amber Ultra Heat Resistant Polyimide Lbls 0.25" H x 0.9" W Amber RL/750
Search Keywords: M613724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-13-724
-
Alias/AKA:174187
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-13-724 RoHS compliant?
Yes, M6-13-724 is RoHS compliant.
What is the lead time for M6-13-724?
The standard lead time for M6-13-724 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26