- Home ›
- All Products›
- M6-125-175-342-YL
Description
+
PermaSleeve® Heat-Shrink Labels 0.125 in Dia Yellow 1.75 in RL/100
Search Keywords: M6125175342YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-125-175-342-YL
-
Alias/AKA:173609
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26