- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M6-109-427
Brady
M6-109-427
Self-Laminating Vinyl Wrap Around Labels 4 in H x 1.5 in W WT, Clear RL/100
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Self-Laminating Vinyl Wrap Around Labels 4 in H x 1.5 in W WT, Clear RL/100
Search Keywords: M6109427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-109-427
-
Alias/AKA:173703
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-109-427 RoHS compliant?
Yes, M6-109-427 is RoHS compliant.
What is the lead time for M6-109-427?
The standard lead time for M6-109-427 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Ships today, if you order in
9 Weeks
can ship
11/13/26