- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M6-10-797
Brady
M6-10-797
4mil High Temperature Glossy Polyimide M6 Labels 0.75 in H x 0.25 in W 750/RL
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
4mil High Temperature Glossy Polyimide M6 Labels 0.75 in H x 0.25 in W 750/RL
Search Keywords: M610797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-10-797
-
Alias/AKA:176970
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-10-797 RoHS compliant?
Yes, M6-10-797 is RoHS compliant.
What is the lead time for M6-10-797?
The standard lead time for M6-10-797 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
9 Weeks
can ship
11/9/26