- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- M6-102-427
Description
+
Self-Laminating Vinyl Wrap Around Labels 1.25 in H x 0.5 in W WT, Clear RL/250
Search Keywords: M6102427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-102-427
-
Alias/AKA:173688
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Rolls
Ships today, if you order in
9 Weeks
can ship
8/12/26
CUSTOMERS
ALSO BOUGHT