- Home ›
- All Products›
- M6-094-1-342-GR
Description
+
PermaSleeve® Heat-Shrink Labels 0.094 in Dia Green 1 in RL/100
Search Keywords: M60941342GR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-094-1-342-GR
-
Alias/AKA:173585
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26