- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M5-125-1-342
Brady
M5-125-1-342
Brady M5-125-1-342 Heat Shrink Labels, with Ribbon, for M5 Printers, 0.125" Dia x 1", White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Brady M5-125-1-342 Heat Shrink Labels, with Ribbon, for M5 Printers, 0.125" Dia x 1", White
Search Keywords: M51251342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M5-125-1-342
-
Alias/AKA:170852
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M5-125-1-342 RoHS compliant?
Yes, M5-125-1-342 is RoHS compliant.
What is the lead time for M5-125-1-342?
The standard lead time for M5-125-1-342 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26