- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- M4C-1000-422
Brady
M4C-1000-422
Aggressive Adhesive Multi-Purpose Polyester Labels 1 in W x 25ft Black on White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aggressive Adhesive Multi-Purpose Polyester Labels 1 in W x 25ft Black on White
Search Keywords: M4C1000422
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | M4C-1000-422 |
| Alias/AKA: | 170734 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3919905060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is M4C-1000-422 RoHS compliant?
Yes, M4C-1000-422 is RoHS compliant.
What is the lead time for M4C-1000-422?
The standard lead time for M4C-1000-422 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
1/14/27