- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- M4-47-427
Description
+
M4-47-427 Vinyl Labels, Wrap Around, for BMP41 & M5 Prirs, 0.5" H x 1" W, Black on White
Search Keywords: M447427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M4-47-427
-
Alias/AKA:170755
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
9 Weeks
can ship
8/6/26