- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- M21-375-C-342
Brady
M21-375-C-342
Cable Markers Printable Heat Shrink Polyolefin White Cartridge
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | M21-375-C-342 |
| Alias/AKA: | 110926 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Material: | Polyolefin |
| Marker Color: | White |
| Maximum Cable Diameter: | 8.1 mm |
| Marker Type: | Printable |