- Home ›
- All Products›
- M21-131-499
Description
+
M21 Series Pre-sized High-Adhesion Nylon Labels 0.5 in H x 1 in W BK/WH
Search Keywords: M21131499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M21-131-499
-
Alias/AKA:152091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26