- Home ›
- All Products›
- LAT-59-361-2.5
Description
+
2.625 in X 0.600 in (66.68 Mm X 15.24 Mm) | Brady LAT-59-361-2.5
Search Keywords: LAT5936125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:LAT-59-361-2.5
-
Alias/AKA:89404
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$665.99
3
$652.67
5 +
$639.62
Click for Quote
Log in
to unlock special pricing