- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- LAT-28-747Y-25-SH
Description
+
Laser Printable Label 8.50x11.00 in. Print Area 8.500 in. W x 11.000 in. L Label Yellow
Search Keywords: LAT28747Y25SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:LAT-28-747Y-25-SH
-
Alias/AKA:29796
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$259.99
3
$254.79
5 +
$249.69
Click for Quote
Log in
to unlock special pricing