- Home ›
- All Products›
- LAT-24-747-1
Brady
LAT-24-747-1
1.750 in X 1.000 in (44.45 Mm X 25.40 Mm) | Brady LAT-24-747-1
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
1.750 in X 1.000 in (44.45 Mm X 25.40 Mm) | Brady LAT-24-747-1
Search Keywords: LAT247471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:LAT-24-747-1
-
Alias/AKA:29757
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LAT-24-747-1 RoHS compliant?
Yes, LAT-24-747-1 is RoHS compliant.
What is the lead time for LAT-24-747-1?
The standard lead time for LAT-24-747-1 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$517.99
3
$507.63
5 +
$497.48
Click for Quote
Log in
to unlock special pricing