- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- LAT-18-361-0.25
Description
+
Printable Zone Label - 1.33 in H x 1 in W - Polyester - Pack of 5 Sheets - 49 Labels per Sheet - Matte - Clear/White.
Search Keywords: LAT18361025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:LAT-18-361-0.25
-
Alias/AKA:132408
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$52.99
3
$51.93
5 +
$50.89
Click for Quote
Log in
to unlock special pricing