- Home ›
- All Products›
- LAT-16-361-5
Description
+
Laser Printable Label 1.00x0.34 in. Print Area 1.000 in. W x 0.750 in. L Label White
Search Keywords: LAT163615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:LAT-16-361-5
-
Alias/AKA:29741
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$498.99
3
$489.01
5 +
$479.23
Click for Quote
Log in
to unlock special pricing