- Home ›
- All Products›
- JET-28-117-3
Description
+
Ink Jet Printable Label 0.95x0.50 in. Print Area 0.950 in. W x 0.750 in. L Label White
Search Keywords: JET281173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:JET-28-117-3
-
Alias/AKA:15177
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$280.99
3
$275.37
5 +
$269.86
Click for Quote
Log in
to unlock special pricing