- Home ›
- All Products›
- DIA-250-WT-PK
Description
+
Die Cut Inspection Arrows 0.125 in H x 0.25 in W Cloth White 25 Cards/Pk | Brady DIA-250-WT-PK
Search Keywords: DIA250WTPK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:DIA-250-WT-PK
-
Alias/AKA:149396
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$103.99
3
$101.91
5 +
$99.87
Click for Quote
Log in
to unlock special pricing