- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- DAT-39-292-2.5
Brady
DAT-39-292-2.5
The DAT-39-292-2.5 is a self-laminating vinyl marker designed for identifying wires and cables.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:DAT-39-292-2.5
-
Alias/AKA:28992
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Material:Vinyl
-
Marker Color:White/Clear
-
Maximum Cable Diameter:22.35 mm
-
Marker Type:Printable,Write On