- Home ›
- All Products›
- DAT-37-292-YL
Description
+
DATAB Self-Laminating Butt-Cut Vinyl Labels - 2.25 in H X 1 in W - 8 Per Row - Yellow, Clear - Pack Of 2500 Labels.
Search Keywords: DAT37292YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:DAT-37-292-YL
-
Alias/AKA:35419
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 Packages
can ship
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$963.03
3
$932.62
5 +
$930.29
Click for Quote
Log in
to unlock special pricing