- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- BMP71-SC
Description
+
BMP71 Label Printer with Soft Case and Quick Charger, 13 H x 9.5" W x 4.6" D"
Search Keywords: BMP71SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BMP71-SC
-
Alias/AKA:115161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443321050
-
COO:MY
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT