- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- BMP41-KIT-EL
Brady
BMP41-KIT-EL
BMP41-KIT-EL Label Prir, 1in, Electrical Starter Kit, Thermal Transfer, 11.5 x 6 x 3.5in
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | BMP41-KIT-EL |
| Alias/AKA: | 133674 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443321050 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| HAZMAT | Yes |