- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Printers ›
- BMP41
Brady
BMP41
Label Printer - Single Color - 300 dpi - 1 in Maximum Label/Tape Width - Thermal Transfer - 250 Maximum Labels per Day - PC Co ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BMP41
-
Alias/AKA:133253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443321050
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Dimension:6in x 3.6in x 10.3 in mm