- Home ›
- All Products›
- BM-500-175-312
Brady
BM-500-175-312
PermaSleeve® Commercial Grade Heat-Shrink Labels 0.5 in Dia WT 1.75 in RL/1000
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
PermaSleeve® Commercial Grade Heat-Shrink Labels 0.5 in Dia WT 1.75 in RL/1000
Search Keywords: BM500175312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BM-500-175-312
-
Alias/AKA:174488
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BM-500-175-312 RoHS compliant?
Yes, BM-500-175-312 is RoHS compliant.
What is the lead time for BM-500-175-312?
The standard lead time for BM-500-175-312 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26