- Home ›
- All Products›
- BM-375-175-342-2
Description
+
PermaSleeve Heat-Shrink Labels 0.375 in Dia WT 0.875 in RL/2000
Search Keywords: BM3751753422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BM-375-175-342-2
-
Alias/AKA:174480
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/17/26