- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- BM-31-427
Description
+
Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 1 in W WT, Clear RL/2500
Search Keywords: BM31427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BM-31-427
-
Alias/AKA:173452
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Ships today, if you order in
9 Weeks
can ship
7/15/26
CUSTOMERS
ALSO BOUGHT