- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- BM-187-175-342
Brady
BM-187-175-342
PermaSleeve® Heat-Shrink Labels 0.187 in Dia WT 1.75 in RL/1000
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
PermaSleeve® Heat-Shrink Labels 0.187 in Dia WT 1.75 in RL/1000
Search Keywords: BM187175342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BM-187-175-342
-
Alias/AKA:174443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BM-187-175-342 RoHS compliant?
Yes, BM-187-175-342 is RoHS compliant.
What is the lead time for BM-187-175-342?
The standard lead time for BM-187-175-342 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26
CUSTOMERS
ALSO BOUGHT