- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- BM-16-423
Description
+
Harsh Environment Multi-Purpose Polyester Labels 0.375 in H x 1 in W WT RL/5000
Search Keywords: BM16423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BM-16-423
-
Alias/AKA:174431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
2
can ship
9 Weeks
can ship
8/6/26
CUSTOMERS
ALSO BOUGHT