- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- BM-125-1-342
Brady
BM-125-1-342
PermaSleeve® Heat-Shrink Labels 0.125 in Dia WT 1 in RL/1000
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | BM-125-1-342 |
| Alias/AKA: | 174419 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |