Description
+
BL07 Circuit Breaker Lockout, Three Phase, Cl-On, Polycarbonate, Red, 2.5in x 3.67in x 4in
Search Keywords: BL07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BL07
-
Alias/AKA:45310
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$54.10
3
$43.01
5 +
$37.67
Click for Quote
Log in
to unlock special pricing