- Home ›
- All Products›
- BCDAT-10-619-10
Description
+
Datab® 0.375 x 2" White Permanent Polyester Dot Matrix Printable Label -10K/Pack
Search Keywords: BCDAT1061910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:BCDAT-10-619-10
-
Alias/AKA:14200
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$908.99
3
$890.81
5 +
$872.99
Click for Quote
Log in
to unlock special pricing