- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- B33-73-427
Brady
B33-73-427
Cable Markers Pre-Marked Adhesive Vinyl Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Markers Pre-Marked Adhesive Vinyl Roll
Search Keywords: B3373427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-73-427
-
Alias/AKA:143008
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl
-
Marker Color:N/A
-
Maximum Cable Diameter:10.16 mm
-
Marker Type:Pre-Marked
Product Guides
+
Frequently Asked Questions
Is B33-73-427 RoHS compliant?
Yes, B33-73-427 is RoHS compliant.
What is the lead time for B33-73-427?
The standard lead time for B33-73-427 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/28/26