- Home ›
- All Products›
- B33-55-439
Description
+
B33 Series Vinyl General Identificaton Labels 2 in H x 4 in W RL/700
Search Keywords: B3355439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-55-439
-
Alias/AKA:152859
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26