- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- B33-500-2-342-2
Description
+
PermaSleeve Heat Shrink Wire and Cable Labels - 0.5 in Dia - For BBP33, i3300, i5300 - 1" Width - White.
Search Keywords: B3350023422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-500-2-342-2
-
Alias/AKA:133879
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Ships today, if you order in
Manufacturer Stock:
29 Rolls
can ship
3 Weeks
can ship
6/29/26