- Home ›
- All Products›
- B33-37-8117
Description
+
B33 Series Matte General Purpose Polyester Labels 0.5 in H x 1.5 in W RL/3300
Search Keywords: B33378117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-37-8117
-
Alias/AKA:153333
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26