- Home ›
- All Products›
- B33-3-727
Description
+
B33 Series High Temperature Glossy Polyimide Labels 0.375 in H x 1 in W RL/10000
Search Keywords: B333727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-3-727
-
Alias/AKA:153415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
B33-3-797
VIEW PRODUCT