- Home ›
- All Products›
- B33-333-816
Description
+
B33 Series Direct Thermal Printable Removable Paper Lbls 4 in H x 6 in W RL/270
Search Keywords: B33333816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-333-816
-
Alias/AKA:151778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26