- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- B33-27-427
Description
+
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
Search Keywords: B3327427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-27-427
-
Alias/AKA:143098
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Material:Vinyl
-
Marker Color:White/Clear
-
Maximum Cable Diameter:22.35 mm
-
Marker Type:Printable,Write On
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38 Rolls
Can Ship immediately
On Order:
20
can ship 6/1/26
3 Weeks
can ship
5/28/26
CUSTOMERS
ALSO BOUGHT