- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- B33-272-427
Description
+
Printable Zone Label - 2.25 in H x 1.5 in W - Vinyl - Roll of 700 Labels - Clear/White.
Search Keywords: B33272427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:B33-272-427
-
Alias/AKA:133841
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13 Rolls
Ships today, if you order in
3 Weeks
can ship
6/15/26